QFR0812LJ-00P0 | ||
---|---|---|
DigiKey Part Number | 603-QFR0812LJ-00P0-ND | |
Manufacturer | ||
Manufacturer Product Number | QFR0812LJ-00P0 | |
Description | AXIAL 80X80X25.4MM 12V PWM | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 33.5 CFM (0.938m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 33.5 CFM (0.938m³/min) | |
Static Pressure | 0.141 in H2O (35.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 31.5dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.59000 | ¥229.59 |
10 | ¥213.60100 | ¥2,136.01 |
25 | ¥192.24000 | ¥4,806.00 |
50 | ¥176.21880 | ¥8,810.94 |
100 | ¥165.53920 | ¥16,553.92 |
250 | ¥144.17928 | ¥36,044.82 |
500 | ¥138.83948 | ¥69,419.74 |