QFR0812GJ-00P0 | ||
---|---|---|
DigiKey Part Number | 603-QFR0812GJ-00P0-ND | |
Manufacturer | ||
Manufacturer Product Number | QFR0812GJ-00P0 | |
Description | AXIAL 80X25 24V PWM | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 88.4 CFM (2.47m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 88.4 CFM (2.47m³/min) | |
Static Pressure | 0.805 in H2O (200.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 57.5dB(A) | |
Power (Watts) | 11.64 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.970A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.51000 | ¥238.51 |
10 | ¥221.83800 | ¥2,218.38 |
25 | ¥199.65560 | ¥4,991.39 |
50 | ¥183.01900 | ¥9,150.95 |
135 | ¥171.92704 | ¥23,210.15 |
270 | ¥149.74256 | ¥40,430.49 |
540 | ¥144.19667 | ¥77,866.20 |