QFR0624GHP0 | ||
---|---|---|
DigiKey Part Number | 603-QFR0624GHP0-ND | |
Manufacturer | ||
Manufacturer Product Number | QFR0624GHP0 | |
Description | AXIAL 60X25.4 24V PWM | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 34.8 CFM (0.974m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 34.8 CFM (0.974m³/min) | |
Static Pressure | 0.570 in H2O (142.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 47.0dB(A) | |
Power (Watts) | 3.84 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 16 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.13000 | ¥185.13 |
10 | ¥172.22200 | ¥1,722.22 |
25 | ¥154.99560 | ¥3,874.89 |
50 | ¥142.08040 | ¥7,104.02 |
180 | ¥133.46928 | ¥24,024.47 |
360 | ¥116.24769 | ¥41,849.17 |
540 | ¥111.94211 | ¥60,448.74 |