
MDS-040APS18 BA | |
|---|---|
DigiKey Part Number | 1145-1001-ND |
Manufacturer | |
Manufacturer Product Number | MDS-040APS18 BA |
Description | AC/DC CONVERTER 18V 40W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MDS-040APS18 BA Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 84% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.90" H (76.2mm x 50.8mm x 22.9mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CE, EN, UL |
Voltage - Output 1 18V | Standard Number 50581; 55011; 55032; 60601-1; 60950-1 |
Current - Output 1 2.2 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.88000 | ¥156.88 |
| 5 | ¥149.43800 | ¥747.19 |
| 10 | ¥146.32900 | ¥1,463.29 |
| 25 | ¥142.32680 | ¥3,558.17 |
| 50 | ¥139.36760 | ¥6,968.38 |
| 100 | ¥136.47310 | ¥13,647.31 |
| 250 | ¥132.73708 | ¥33,184.27 |
| 500 | ¥129.97986 | ¥64,989.93 |






