HEH070BA | |
---|---|
DigiKey Part Number | 603-HEH070BA-ND |
Manufacturer | |
Manufacturer Product Number | HEH070BA |
Description | CABINET HEATER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 700W 5.70" L x 1.70" W x 5.90" H (144.8mm x 43.2mm x 149.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 230VAC | |
Specifications | Heater, 700W | |
Size / Dimension | 5.70" L x 1.70" W x 5.90" H (144.8mm x 43.2mm x 149.9mm) | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,676.66000 | ¥1,676.66 |
8 | ¥1,646.75625 | ¥13,174.05 |
16 | ¥1,616.81750 | ¥25,869.08 |
32 | ¥1,592.86188 | ¥50,971.58 |
56 | ¥1,556.93339 | ¥87,188.27 |