Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 23.0 CFM (0.644m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 23.0 CFM (0.644m³/min) 4 Wire Leads
FFB03812VN-SPC
FFB03812VN-SPC

FFB03812VN-SPC

DigiKey Part Number
603-1783-ND
Manufacturer
Manufacturer Product Number
FFB03812VN-SPC
Description
FAN AXIAL 38X28MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 23.0 CFM (0.644m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB03812VN-SPC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
62.5dB(A)
Mfr
Power (Watts)
10.2 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 38mm L x 38mm H
Weight
0.106 lb (48.08 g)
Width
28.00mm
Current Rating (Amps)
0.850A
Air Flow
23.0 CFM (0.644m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
3.400 in H2O (846.9 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 635
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥178.94000¥178.94
10¥144.27400¥1,442.74
25¥131.42680¥3,285.67
50¥122.27600¥6,113.80
100¥113.68210¥11,368.21
288¥111.23444¥32,035.52
Manufacturers Standard Package