Parametric Equivalent




FFB03812VHN-9C3P | |
|---|---|
DigiKey Part Number | 603-1220-ND |
Manufacturer | |
Manufacturer Product Number | FFB03812VHN-9C3P |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 20.2 CFM (0.566m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB03812VHN-9C3P Models |
Category | Noise 58.5dB(A) |
Mfr | Power (Watts) 6.6 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 38mm L x 38mm H | Weight 0.102 lb (46.27 g) |
Width 28.00mm | Current Rating (Amps) 0.550A |
Air Flow 20.2 CFM (0.566m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 1.463 in H2O (364.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC0382812U2B-BT0 | Wakefield Thermal Solutions | 0 | 345-DC0382812U2B-BT0-ND | ¥2,390.34667 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥163.28000 | ¥163.28 |
| 10 | ¥131.70600 | ¥1,317.06 |
| 25 | ¥120.00720 | ¥3,000.18 |
| 50 | ¥111.66340 | ¥5,583.17 |
| 100 | ¥103.81780 | ¥10,381.78 |
| 288 | ¥100.94635 | ¥29,072.55 |










