


DRL-48V120W1AA | |
|---|---|
DigiKey Part Number | 1145-1214-ND |
Manufacturer | |
Manufacturer Product Number | DRL-48V120W1AA |
Description | AC/DC DIN RAIL SUPPLY 48V 120W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 2.5A |
Datasheet | Datasheet |
Category | Power (Watts) 120W |
Manufacturer Delta Electronics | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 90% |
Part Status Not For New Designs | Operating Temperature -20°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.63" L x 1.57" W x 4.87" H (117.6mm x 40.0mm x 123.6mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CCC, CE, cURus, TUV |
Voltage - Output 1 48V | Base Product Number |
Current - Output (Max) 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRF-48V120W1GBA | Delta Electronics | 5 | 1145-DRF-48V120W1GBA-ND | ¥735.20000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥569.31000 | ¥569.31 |
| 10 | ¥500.36800 | ¥5,003.68 |
| 30 | ¥485.61700 | ¥14,568.51 |



