
B62SR24015A | |
|---|---|
DigiKey Part Number | 941-B62SR24015A-ND |
Manufacturer | |
Manufacturer Product Number | B62SR24015A |
Description | PWR Sup,Batt,Condit |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24.5V 15A 106V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 15A |
Manufacturer Delta Electronics | Power (Watts) 368W |
Series | Voltage - Isolation 2.25 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 90.5% |
Type Enclosed | Operating Temperature -40°C ~ 75°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 106V | Size / Dimension 7.48" L x 2.99" W x 1.73" H (190.0mm x 76.0mm x 44.0mm) |
Number of Outputs 1 | Standard Number 60950-1 |
Voltage - Output 1 24.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥1,326.81510 | ¥132,681.51 |



