Enclosed DC DC Converter 1 Output 24V 15A 106V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B62SR24015CC

DigiKey Part Number
1145-1283-ND
Manufacturer
Manufacturer Product Number
B62SR24015CC
Description
DC/DC CONVERTER 24V 360W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 15A 106V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
15A
Manufacturer
Delta Electronics
Power (Watts)
360W
Series
Voltage - Isolation
2.25 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
90.5%
Type
Enclosed
Operating Temperature
-40°C ~ 75°C
Voltage - Input (Min)
18V
Mounting Type
Chassis Mount
Voltage - Input (Max)
106V
Size / Dimension
7.48" L x 2.99" W x 1.73" H (190.0mm x 76.0mm x 44.0mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,482.81000¥1,482.81
5¥1,427.55000¥7,137.75
10¥1,404.32000¥14,043.20
25¥1,374.15920¥34,353.98
50¥1,351.73920¥67,586.96
Manufacturers Standard Package