AUB0524MD | ||
---|---|---|
DigiKey Part Number | 603-AUB0524MD-ND | |
Manufacturer | ||
Manufacturer Product Number | AUB0524MD | |
Description | FAN AXIAL 50X20MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Superflo 13.4 CFM (0.375m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 20.00mm | |
Air Flow | 13.4 CFM (0.375m³/min) | |
Static Pressure | 0.137 in H2O (34.0 Pa) | |
Bearing Type | Superflo | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 28.0dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.071 lb (32.21 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.06000 | ¥71.06 |
10 | ¥65.16200 | ¥651.62 |
25 | ¥59.23600 | ¥1,480.90 |
50 | ¥54.79560 | ¥2,739.78 |
100 | ¥48.87090 | ¥4,887.09 |
252 | ¥46.64976 | ¥11,755.74 |
504 | ¥43.68786 | ¥22,018.68 |