AUB0512HB-F00 | ||
---|---|---|
DigiKey Part Number | 603-AUB0512HB-F00-ND | |
Manufacturer | ||
Manufacturer Product Number | AUB0512HB-F00 | |
Description | FAN AXIAL 50X15MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Superflo 14.1 CFM (0.395m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 14.1 CFM (0.395m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Superflo | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 32.0dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.045 lb (20.41 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.69000 | ¥77.69 |
10 | ¥71.20600 | ¥712.06 |
25 | ¥64.73040 | ¥1,618.26 |
50 | ¥59.87700 | ¥2,993.85 |
100 | ¥53.40410 | ¥5,340.41 |
336 | ¥50.97652 | ¥17,128.11 |
672 | ¥47.74000 | ¥32,081.28 |