ASB0312LA-CF00 | ||
---|---|---|
DigiKey Part Number | 603-1728-ND | |
Manufacturer | ||
Manufacturer Product Number | ASB0312LA-CF00 | |
Description | FAN AXIAL 30X10MM 12VDC WIRE | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Sleeve 3.2 CFM (0.090m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | ASB0312LA-CF00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 3.2 CFM (0.090m³/min) | |
Static Pressure | 0.131 in H2O (32.6 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 21.0dB(A) | |
Power (Watts) | 600 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.017 lb (7.71 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 20000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.26000 | ¥64.26 |
10 | ¥58.93200 | ¥589.32 |
25 | ¥53.57160 | ¥1,339.29 |
50 | ¥49.55440 | ¥2,477.72 |
100 | ¥44.19670 | ¥4,419.67 |
250 | ¥42.18740 | ¥10,546.85 |
500 | ¥39.50898 | ¥19,754.49 |