



AFB1224M-F00 | |
|---|---|
DigiKey Part Number | 603-1970-ND |
Manufacturer | |
Manufacturer Product Number | AFB1224M-F00 |
Description | FAN AXIAL 120X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 73.8 CFM (2.07m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1224M-F00 Models |
Category | Noise 35.5dB(A) |
Mfr | Power (Watts) 2.88 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.437 lb (198.00 g) |
Width 25.40mm | Current Rating (Amps) 0.120A |
Air Flow 73.8 CFM (2.07m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.203 in H2O (50.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥188.32000 | ¥188.32 |
| 10 | ¥151.72800 | ¥1,517.28 |
| 25 | ¥138.20760 | ¥3,455.19 |
| 54 | ¥127.54704 | ¥6,887.54 |
| 108 | ¥118.57481 | ¥12,806.08 |
| 270 | ¥117.36685 | ¥31,689.05 |












