AFB0824SHBY7Y | |
---|---|
DigiKey Part Number | AFB0824SHBY7Y-ND |
Manufacturer | |
Manufacturer Product Number | AFB0824SHBY7Y |
Description | FAN AXIAL 80X80X15 MM 24V WIRE |
Customer Reference | |
Detailed Description | Fan |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | - | |
Size / Dimension | - | |
Width | - | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | - | |
Fan Type | - | |
Features | - | |
Noise | - | |
RPM | - | |
Termination | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
168 | ¥80.45363 | ¥13,516.21 |