AFB0612HH-AF00 | |
---|---|
DigiKey Part Number | 603-AFB0612HH-AF00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612HH-AF00 |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.6 CFM (0.773m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 27.6 CFM (0.773m³/min) | |
Static Pressure | 0.294 in H2O (73.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 40.0dB(A) | |
Power (Watts) | 2.04 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.176 lb (80.00 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.32000 | ¥118.32 |
10 | ¥112.93300 | ¥1,129.33 |
25 | ¥106.21120 | ¥2,655.28 |
50 | ¥102.17720 | ¥5,108.86 |
180 | ¥94.11061 | ¥16,939.91 |
360 | ¥88.06064 | ¥31,701.83 |
540 | ¥86.71628 | ¥46,826.79 |