AFB0424SHB-F00 | |
---|---|
DigiKey Part Number | 603-AFB0424SHB-F00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0424SHB-F00 |
Description | FAN AXIAL 40X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 14.8 CFM (0.414m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 14.8 CFM (0.414m³/min) | |
Static Pressure | 0.601 in H2O (149.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 41.5dB(A) | |
Power (Watts) | 2.88 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.057 lb (25.85 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.94000 | ¥102.94 |
10 | ¥98.22700 | ¥982.27 |
25 | ¥92.38000 | ¥2,309.50 |
50 | ¥88.87420 | ¥4,443.71 |
100 | ¥81.85670 | ¥8,185.67 |
448 | ¥76.59487 | ¥34,314.50 |
896 | ¥75.42542 | ¥67,581.18 |