ADT-150C24AC K-A | ||
---|---|---|
DigiKey Part Number | 1145-ADT-150C24ACK-A-ND | |
Manufacturer | ||
Manufacturer Product Number | ADT-150C24AC K-A | |
Description | AC/DC DESKTOP ADAPTER 24V 150W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 24V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 70.8" (1.80m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.50" L x 3.00" W x 1.24" H (165.1mm x 76.2mm x 31.5mm) | |
Approval Agency | CB, CCC, CE, PSE, KC, TUV | |
Standard Number | 60950-1; 62368-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥477.62000 | ¥477.62 |
5 | ¥470.13200 | ¥2,350.66 |
10 | ¥447.73800 | ¥4,477.38 |
25 | ¥417.88880 | ¥10,447.22 |
50 | ¥410.42640 | ¥20,521.32 |
100 | ¥396.99420 | ¥39,699.42 |