AA04D0512A | |
---|---|
DigiKey Part Number | 941-1667-ND |
Manufacturer | |
Manufacturer Product Number | AA04D0512A |
Description | AC/DC CONVERTER 12V 5V 4W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 250mA, 120mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 120mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 60°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.44" L x 1.06" W x 0.67" H (36.5mm x 27.0mm x 17.1mm) | |
Approval Agency | CE, UL | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.29000 | ¥196.29 |
5 | ¥181.95200 | ¥909.76 |
10 | ¥172.38000 | ¥1,723.80 |
25 | ¥162.80120 | ¥4,070.03 |
50 | ¥143.64880 | ¥7,182.44 |
100 | ¥134.07260 | ¥13,407.26 |
250 | ¥131.67860 | ¥32,919.65 |
500 | ¥129.28426 | ¥64,642.13 |