06GENW3E-R(H) | ||
---|---|---|
DigiKey Part Number | 1144-06GENW3E-R(H)-ND | |
Manufacturer | ||
Manufacturer Product Number | 06GENW3E-R(H) | |
Description | SNAP-IN IEC CONNECTOR FILTER 6A | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Wire Leads | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.45mm x 21.89mm | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.54000 | ¥82.54 |
10 | ¥74.28300 | ¥742.83 |
25 | ¥69.97680 | ¥1,749.42 |
50 | ¥68.18340 | ¥3,409.17 |
180 | ¥66.38922 | ¥11,950.06 |
360 | ¥59.21197 | ¥21,316.31 |
540 | ¥55.62341 | ¥30,036.64 |
1,080 | ¥49.16392 | ¥53,097.03 |