03DPCG5C | ||
---|---|---|
DigiKey Part Number | 603-1654-ND | |
Manufacturer | ||
Manufacturer Product Number | 03DPCG5C | |
Description | LINE FILTER 115V/250VAC 3A CHAS | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 115V, 250V 50/60Hz Two Stage Quick Connect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.5mH |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.74000 | ¥122.74 |
10 | ¥107.42500 | ¥1,074.25 |
25 | ¥101.28480 | ¥2,532.12 |
50 | ¥95.14580 | ¥4,757.29 |
100 | ¥85.93760 | ¥8,593.76 |
250 | ¥82.86856 | ¥20,717.14 |
500 | ¥79.79930 | ¥39,899.65 |
1,000 | ¥76.73006 | ¥76,730.06 |