VFD037CP53A-21 | ||
---|---|---|
DigiKey Part Number | 2039-VFD037CP53A-21-ND | |
Manufacturer | ||
Manufacturer Product Number | VFD037CP53A-21 | |
Description | VFD-CP2000, 5HP 600V | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 6.7A | |
Wattage - Load | 3700 W | |
Voltage - Supply | 575VAC | |
Interface | CAN | |
Features | - | |
Operating Temperature | -10°C ~ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,088.16000 | ¥4,088.16 |
5 | ¥4,009.55000 | ¥20,047.75 |
10 | ¥3,930.94000 | ¥39,309.40 |