UC-PRG030-10A | ||
---|---|---|
DigiKey Part Number | 2039-UC-PRG030-10A-ND | |
Manufacturer | ||
Manufacturer Product Number | UC-PRG030-10A | |
Description | CABLE ASSY DB09 3M | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB9 9.84' (3.00m) Receptacle, Female Sockets to Receptacle, Female Sockets | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 9.84' (3.00m) | |
Shielding | - | |
Color | - | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥172.56000 | ¥1,035.36 |