TP04P-21EX1R | ||
---|---|---|
DigiKey Part Number | TP04P-21EX1R-ND | |
Manufacturer | ||
Manufacturer Product Number | TP04P-21EX1R | |
Description | 4-LINE TEXT PANEL HMI WITH BUILT | |
Customer Reference | ||
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Number of Inputs and Type | 12 - Digital (8), Analog (4) | |
Number of Outputs and Type | 9 - Analog (1), Relay (8) | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | LCD - Black Characters, Green Backlight | |
Number of Characters Per Row | - | |
Communications | RS-485, USB | |
Memory Size | 1MB | |
Mounting Type | Panel Mount | |
Features | Battery Backup (Lithium) | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4 | |
Software | TPEditor | |
Approval Agency | CE, UL | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,180.29000 | ¥2,180.29 |