ECMA-F21830RS | ||
---|---|---|
DigiKey Part Number | ECMA-F21830RS-ND | |
Manufacturer | ||
Manufacturer Product Number | ECMA-F21830RS | |
Description | SERVOMOTOR 1500 RPM 220V | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | AC Motor Servomotor 1500 RPM 3kW Incremental 220VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 220VAC | |
RPM | 1500 RPM | |
Torque - Rated (oz-in / mNm) | 2705 / 19100 | |
Power - Rated | 3kW | |
Encoder Type | Incremental | |
Size / Dimension | Square - 7.087" x 7.087" (180.00mm x 180.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Cable with Connector | |
Features | Key, Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 8113 / 57290 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,700.63000 | ¥11,700.63 |