DVP08SN11T | |
---|---|
DigiKey Part Number | 2039-DVP08SN11T-ND |
Manufacturer | |
Manufacturer Product Number | DVP08SN11T |
Description | OUTPUT MODULE 8 SS 100-240V/24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 100 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | DVP-S Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 8 - Solid State | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥794.74000 | ¥794.74 |
12 | ¥747.99250 | ¥8,975.91 |
30 | ¥724.61933 | ¥21,738.58 |
54 | ¥677.87111 | ¥36,605.04 |
102 | ¥640.47108 | ¥65,328.05 |