DOP-107PV | ||
---|---|---|
DigiKey Part Number | 2039-DOP-107PV-ND | |
Manufacturer | ||
Manufacturer Product Number | DOP-107PV | |
Description | 7" ETHERNET HMI, 24-BIT COLOR | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 7.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4 | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,173.32000 | ¥3,173.32 |
10 | ¥3,067.56200 | ¥30,675.62 |
25 | ¥2,856.00880 | ¥71,400.22 |