ASD-A2-2043-M | ||
---|---|---|
DigiKey Part Number | 2039-ASD-A2-2043-M-ND | |
Manufacturer | ||
Manufacturer Product Number | ASD-A2-2043-M | |
Description | A2 SERVO DRIVE, 2KW, 480V 3PH, F | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Servo AC 400VAC Supply 6.66A Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 6.66A | |
Wattage - Load | 2000 W | |
Voltage - Supply | 400VAC | |
Interface | CAN, RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | ASDA-A2 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,542.47000 | ¥9,542.47 |
5 | ¥9,358.91400 | ¥46,794.57 |