AS32AN02T-A | |
---|---|
DigiKey Part Number | 2039-AS32AN02T-A-ND |
Manufacturer | |
Manufacturer Product Number | AS32AN02T-A |
Description | OUTPUT MODULE 32 SOL ST 5-30V |
Customer Reference | |
Detailed Description | Output Module Chassis Mount, DIN Rail 5 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Output Module | |
For Use With/Related Products | AS Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 32 - Solid State | |
Voltage - Supply | 5 ~ 30VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, UL | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,308.90000 | ¥2,308.90 |
12 | ¥2,276.82583 | ¥27,321.91 |
30 | ¥2,244.76067 | ¥67,342.82 |