AS-F2DA | ||
---|---|---|
DigiKey Part Number | 2039-AS-F2DA-ND | |
Manufacturer | ||
Manufacturer Product Number | AS-F2DA | |
Description | AS300 ANALOG OUTPUT X2 FUNCTION | |
Customer Reference | ||
Detailed Description | Option Card, Output AS300 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Accessory Type | Option Card, Output | |
For Use With/Related Products | AS300 Series | |
Specifications | Analog (2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥840.84000 | ¥840.84 |
12 | ¥829.13583 | ¥9,949.63 |
30 | ¥822.39200 | ¥24,671.76 |