SDED20161T-2R2MS | |
---|---|
DigiKey Part Number | 2037-SDED20161T-2R2MSTR-ND - Tape & Reel (TR) 2037-SDED20161T-2R2MSCT-ND - Cut Tape (CT) 2037-SDED20161T-2R2MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDED20161T-2R2MS |
Description | FIXED IND 2.2UH 1.35A 230MOHM SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.35 A 230mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.31A | |
Shielding | Shielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.61700 | ¥16.17 |
25 | ¥1.49080 | ¥37.27 |
50 | ¥1.36760 | ¥68.38 |
100 | ¥1.20680 | ¥120.68 |
250 | ¥1.16900 | ¥292.25 |
500 | ¥1.04472 | ¥522.36 |
1,000 | ¥0.84573 | ¥845.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79598 | ¥2,387.94 |
6,000 | ¥0.77110 | ¥4,626.60 |
15,000 | ¥0.74623 | ¥11,193.45 |
30,000 | ¥0.72136 | ¥21,640.80 |
75,000 | ¥0.69648 | ¥52,236.00 |