PFR05S-221-FNH | ||
---|---|---|
DigiKey Part Number | 2037-PFR05S-221-FNHTR-ND - Tape & Reel (TR) 2037-PFR05S-221-FNHCT-ND - Cut Tape (CT) 2037-PFR05S-221-FNHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PFR05S-221-FNH | |
Description | RES SMD 220 OHM 1% 1/16W 0402 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 220 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.12300 | ¥1.23 |
50 | ¥0.07380 | ¥3.69 |
100 | ¥0.06160 | ¥6.16 |
500 | ¥0.04088 | ¥20.44 |
1,000 | ¥0.03489 | ¥34.89 |
5,000 | ¥0.02487 | ¥124.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.01538 | ¥153.80 |
20,000 | ¥0.01358 | ¥271.60 |
30,000 | ¥0.01271 | ¥381.30 |
50,000 | ¥0.01172 | ¥586.00 |
100,000 | ¥0.01055 | ¥1,055.00 |