S308FQYJR-U3000-3 | ||
---|---|---|
DigiKey Part Number | 3247-S308FQYJR-U3000-3-ND | |
Manufacturer | ||
Manufacturer Product Number | S308FQYJR-U3000-3 | |
Description | 8GB PSLC MICROSD CARD (-40C - +8 | |
Customer Reference | ||
Detailed Description | Memory Card microSD™ 8GB Class 10, UHS Class 3 pSLC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 3 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |