M40GTQHFL-RA000-D | ||
---|---|---|
DigiKey Part Number | 3247-M40GTQHFL-RA000-D-ND | |
Manufacturer | ||
Manufacturer Product Number | M40GTQHFL-RA000-D | |
Description | MODULE FLASH NAND SLC 1GB EUSB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Memory Module FLASH - NAND (SLC) 1GB Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | FLASH - NAND (SLC) | |
Memory Size | 1GB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥346.76000 | ¥346.76 |
10 | ¥321.62600 | ¥3,216.26 |
25 | ¥310.14240 | ¥7,753.56 |
40 | ¥302.41800 | ¥12,096.72 |
80 | ¥264.98650 | ¥21,198.92 |
230 | ¥257.65891 | ¥59,261.55 |