S1210R-223K | |
---|---|
DigiKey Part Number | DN7915TR-ND - Tape & Reel (TR) DN7915CT-ND - Cut Tape (CT) DN7915DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-223K |
Description | FIXED IND 22UH 232MA 3 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 232 mA 3Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210R-223K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3Ohm Max | |
Q @ Freq | 40 @ 2.5MHz | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥24.10400 | ¥241.04 |
25 | ¥22.00920 | ¥550.23 |
50 | ¥18.86620 | ¥943.31 |
100 | ¥17.29410 | ¥1,729.41 |
250 | ¥16.76980 | ¥4,192.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.24570 | ¥8,122.85 |
1,000 | ¥15.19755 | ¥15,197.55 |
2,500 | ¥14.67348 | ¥36,683.70 |
5,000 | ¥13.93981 | ¥69,699.05 |