FFAM10 1*1 | ||
---|---|---|
DigiKey Part Number | DN41997-ND | |
Manufacturer | ||
Manufacturer Product Number | FFAM10 1*1 | |
Description | RF FERRITE SHEET 3.937"X3.937" | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder 3.937" (100.00mm) X 3.937" (100.00mm) X 0.039" (1.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Square | |
Length | 3.937" (100.00mm) | |
Width | 3.937" (100.00mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | - | |
Material | Ferrite Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.57000 | ¥228.57 |
10 | ¥210.83500 | ¥2,108.35 |
100 | ¥180.03620 | ¥18,003.62 |