CF2-26*13*28.5 | |
---|---|
DigiKey Part Number | CF2-26*13*28.5-ND |
Manufacturer | |
Manufacturer Product Number | CF2-26*13*28.5 |
Description | FERRITE CORE 198 OHM SOLID 13MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 198Ohm @ 100MHz ID 0.512" Dia (13.00mm) OD 1.024" Dia (26.00mm) Length 1.122" (28.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 198Ohm @ 100MHz | |
Material | - | |
Inner Dimension | 0.512" Dia (13.00mm) | |
Outer Dimension | 1.024" Dia (26.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.122" (28.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.50578 | ¥20,505.78 |