CF1-10.5*5.5*20 | |
---|---|
DigiKey Part Number | CF1-10.5*5.5*20-ND |
Manufacturer | |
Manufacturer Product Number | CF1-10.5*5.5*20 |
Description | FERRITE CORE 161 OHM SOLID 5.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 161Ohm @ 100MHz ID 0.216" Dia (5.50mm) OD 0.413" Dia (10.50mm) Length 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 161Ohm @ 100MHz | |
Material | - | |
Inner Dimension | 0.216" Dia (5.50mm) | |
Outer Dimension | 0.413" Dia (10.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.787" (20.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.78046 | ¥8,780.46 |