BF1125-3 | ||
---|---|---|
DigiKey Part Number | DN4706-ND | |
Manufacturer | ||
Manufacturer Product Number | BF1125-3 | |
Description | FERRITE CORE 191 OHM HINGED | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 191Ohm @ 100MHz ID 0.138" Dia (3.50mm) OD 0.461" W x 0.512" H (11.70mm x 13.00mm) Length 0.984" (25.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 191Ohm @ 100MHz | |
Material | API-1 | |
Inner Dimension | 0.138" Dia (3.50mm) | |
Outer Dimension | 0.461" W x 0.512" H (11.70mm x 13.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.984" (25.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.88000 | ¥38.88 |
10 | ¥33.09500 | ¥330.95 |
500 | ¥18.70458 | ¥9,352.29 |
1,000 | ¥17.98515 | ¥17,985.15 |