9406-08 | ||
---|---|---|
DigiKey Part Number | 9406-08-ND | |
Manufacturer | ||
Manufacturer Product Number | 9406-08 | |
Description | FIXED IND 470NH 1.84A 64 MOHM TH | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 470 nH Adjustable Inductors 53 @ 25MHz Radial, Horizontal, 4 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9406-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Inductance | 470 nH | |
Tolerance | - | |
Q @ Freq | 53 @ 25MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 4 Leads | |
Size / Dimension | 0.500" L x 0.375" W (12.70mm x 9.53mm) | |
Height | 0.375" (9.53mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥416.09410 | ¥41,609.41 |