5022-102F | |
---|---|
DigiKey Part Number | 5022-102F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5022-102F |
Description | FIXED IND 1UH 1.125A 290MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 1.125 A 290mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±1% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | 50 @ 25MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.250" W (13.21mm x 6.35mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥87.76360 | ¥8,776.36 |