1025-44K | |
---|---|
DigiKey Part Number | 1134-1073-2-ND - Tape & Reel (TR) 1134-1073-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-44K |
Description | FIXED IND 10UH 144MA 3.3 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 144 mA 3.3Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.3Ohm Max | |
Q @ Freq | 55 @ 7.9MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥15.83700 | ¥158.37 |
25 | ¥14.59400 | ¥364.85 |
50 | ¥13.04220 | ¥652.11 |
100 | ¥10.86910 | ¥1,086.91 |
250 | ¥10.55824 | ¥2,639.56 |
500 | ¥9.93706 | ¥4,968.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.31607 | ¥9,316.07 |
3,000 | ¥9.00549 | ¥27,016.47 |
5,000 | ¥8.69496 | ¥43,474.80 |