Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BCX56-10 | |
|---|---|
DigiKey Part Number | 5245-BCX56-10TR-ND - Tape & Reel (TR) 5245-BCX56-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BCX56-10 |
Description | BJT, SOT-89, 80V, 1000MA, NPN, 0 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX56-10 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power - Max 500 mW |
Part Status Active | Frequency - Transition 130MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX56-10 | DComponents | 0 | 5245-BCX56-10CT-ND | ¥13.05000 | Parametric Equivalent |
| BCX56-10TF | Nexperia USA Inc. | 0 | 1727-BCX56-10TFCT-ND | ¥0.00000 | Parametric Equivalent |
| BCX56-10TX | Nexperia USA Inc. | 0 | 1727-BCX56-10TXCT-ND | ¥0.00000 | Parametric Equivalent |
| BCX56-16-TPQ4 | MCC (Micro Commercial Components) | 0 | 353-BCX56-16-TPQ4TR-ND | ¥9.82460 | Parametric Equivalent |
| BCX56-TP | MCC (Micro Commercial Components) | 0 | BCX56-TPMSCT-ND | ¥52.18000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.97600 | ¥9.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.04781 | ¥1,047.81 |
| 2,000 | ¥0.98967 | ¥1,979.34 |
| 3,000 | ¥0.95789 | ¥2,873.67 |
| 5,000 | ¥0.92019 | ¥4,600.95 |
| 7,000 | ¥0.89682 | ¥6,277.74 |
| 10,000 | ¥0.87334 | ¥8,733.40 |






