Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 500 mW Surface Mount SOT-89-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSBCX56-16

DigiKey Part Number
4786-GSBCX56-16TR-ND - Tape & Reel (TR)
4786-GSBCX56-16CT-ND - Cut Tape (CT)
4786-GSBCX56-16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSBCX56-16
Description
TRANS NPN 80V 1A SOT-89-3L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 500 mW Surface Mount SOT-89-3L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
500 mW
Part Status
Active
Frequency - Transition
130MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-89-3L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥1.81100¥18.11
100¥1.13880¥113.88
500¥0.84470¥422.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.74959¥749.59
2,000¥0.66942¥1,338.84
3,000¥0.62846¥1,885.38
5,000¥0.58242¥2,912.10
7,000¥0.55513¥3,885.91
10,000¥0.52859¥5,285.90
Manufacturers Standard Package