
BAV103G | |
|---|---|
DigiKey Part Number | 5245-BAV103GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV103G |
Description | SMALL SIGNAL DIODE, SOD-80, 250V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | BAV103G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.05818 | $145.45 |
| 5,000 | $0.05498 | $274.90 |
| 7,500 | $0.05323 | $399.23 |
| 12,500 | $0.05116 | $639.50 |
| 17,500 | $0.04989 | $873.07 |
| 25,000 | $0.04861 | $1,215.25 |
