Parametric Equivalent

BAS316WS | |
|---|---|
DigiKey Part Number | 5245-BAS316WSTR-ND - Tape & Reel (TR) 5245-BAS316WSCT-ND - Cut Tape (CT) 5245-BAS316WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS316WS |
Description | DIODE STANDARD 100V 250MA SOD323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS316WS Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS316-AU_R1_000A1 | Panjit International Inc. | 32,282 | 3757-BAS316-AU_R1_000A1CT-ND | ¥0.14000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.37200 | ¥3.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.44425 | ¥1,332.75 |
| 6,000 | ¥0.39833 | ¥2,389.98 |
| 9,000 | ¥0.37490 | ¥3,374.10 |
| 15,000 | ¥0.34856 | ¥5,228.40 |
| 21,000 | ¥0.33295 | ¥6,991.95 |
| 30,000 | ¥0.31777 | ¥9,533.10 |







