MU064602-1 | ||
---|---|---|
DigiKey Part Number | 2104-MU064602-1-ND | |
Manufacturer | ||
Manufacturer Product Number | MU064602-1 | |
Description | MIC COND ANALOG UNI 0.236"DIA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Unidirectional () Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
S/N Ratio | 55dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.00000 | ¥20.00 |
10 | ¥16.56900 | ¥165.69 |
25 | ¥15.29400 | ¥382.35 |
50 | ¥14.36860 | ¥718.43 |
100 | ¥13.47930 | ¥1,347.93 |
250 | ¥12.47604 | ¥3,119.01 |
500 | ¥11.54812 | ¥5,774.06 |
1,000 | ¥11.42169 | ¥11,421.69 |