MK-10.180.22 | ||
---|---|---|
DigiKey Part Number | MK-10.180.22-ND | |
Manufacturer | ||
Manufacturer Product Number | MK-10.180.22 | |
Description | HANDLE STEEL MTG CTR 7.087" | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Handle Steel Screw Holes, Back |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.732" (44.00mm) | |
Length - Center to Center | 7.087" (180.00mm) | |
Thread/Screw/Hole Size | M10 | |
Material | Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥343.54300 | ¥3,435.43 |