MA-23.205.84 | |
---|---|
DigiKey Part Number | 1722-1360-ND |
Manufacturer | |
Manufacturer Product Number | MA-23.205.84 |
Description | HANDLE THERMOPLAS MTG CTR 8.071" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Thermoplastic Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 0.339" (8.61mm) | |
Length - Center to Center | 8.071" (205.00mm) | |
Thread/Screw/Hole Size | M4 | |
Material | Thermoplastic | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.63000 | ¥132.63 |
5 | ¥129.00000 | ¥645.00 |
10 | ¥125.42400 | ¥1,254.24 |
25 | ¥118.25680 | ¥2,956.42 |
50 | ¥114.67300 | ¥5,733.65 |
100 | ¥107.50630 | ¥10,750.63 |
250 | ¥100.33920 | ¥25,084.80 |
500 | ¥96.75576 | ¥48,377.88 |