3025AG | ||
---|---|---|
DigiKey Part Number | 1722-1209-ND | |
Manufacturer | ||
Manufacturer Product Number | 3025AG | |
Description | KNOB 3 ARM 1/4"-20 PLASTIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3 Arm Knob 1/4"-20 Shaft with No Indicator Plastic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | - | |
Height | 0.770" (19.56mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
5 | ¥13.12400 | ¥65.62 |
10 | ¥11.81300 | ¥118.13 |
25 | ¥10.49880 | ¥262.47 |
50 | ¥9.45040 | ¥472.52 |
100 | ¥9.18740 | ¥918.74 |
250 | ¥8.92512 | ¥2,231.28 |
500 | ¥8.66264 | ¥4,331.32 |
1,000 | ¥7.87505 | ¥7,875.05 |